Part Details for SDL-140 by Synergy Microwave Corp
Overview of SDL-140 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDL-140
SDL-140 CAD Models
SDL-140 Part Data Attributes
|
SDL-140
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
SDL-140
Synergy Microwave Corp
Splitter, 1MHz Min, 100MHz Max, 1dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER | |
Surface Mount | YES |
Alternate Parts for SDL-140
This table gives cross-reference parts and alternative options found for SDL-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDL-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDL-100 | Splitter, 2MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-6 | Synergy Microwave Corp | SDL-140 vs SDL-100 |