-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDL-136-T-30 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P3879
|
Newark | Sdl-136-T-30/ Tube |Samtec SDL-136-T-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $16.0000 | Buy Now |
DISTI #
612-SDL-136-T-30-ND
|
DigiKey | .100" LOW PROFILE DOUBLE ROW SCR Min Qty: 6 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.0000 | Buy Now |
DISTI #
SDL-136-T-30
|
Avnet Americas | Conn Socket Strip SKT 72 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SDL-136-T-30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.4608 / $12.6932 | Buy Now |
DISTI #
200-SDL136T30
|
Mouser Electronics | IC & Component Sockets .100" Low Profile Double Row Screw Machine Socket Strip | 0 |
|
$4.2600 / $13.0000 | Order Now |
|
Onlinecomponents.com | .100" Low Profile Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$4.6000 / $15.8400 | Buy Now |
DISTI #
5cd917f6cd7c1c4c386fd024
|
Samtec | .100" Low Profile Double Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tube | 0 |
|
$4.2600 / $13.0000 | Buy Now |
DISTI #
000000000000145481
|
Sager | IC & Component Sockets .100 Low Profile Double Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$7.9100 / $13.0000 | Buy Now |
|
Master Electronics | .100" Low Profile Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$4.6000 / $15.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDL-136-T-30
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SDL-136-T-30
Samtec Inc
Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE, LOW INSERTION FORCE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 |
This table gives cross-reference parts and alternative options found for SDL-136-T-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDL-136-T-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
803-13-072-10-003100 | Mill-Max Mfg Corp | Check for Price | Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | SDL-136-T-30 vs 803-13-072-10-003100 |
853-10-072-10-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SDL-136-T-30 vs 853-10-072-10-001000 |
G809A207212 | Amphenol Corporation | Check for Price | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SDL-136-T-30 vs G809A207212 |
410-87-272-41-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SDL-136-T-30 vs 410-87-272-41-001101 |
G809A107201 | Amphenol Corporation | Check for Price | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SDL-136-T-30 vs G809A107201 |
M20-9903606 | Harwin | Check for Price | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | SDL-136-T-30 vs M20-9903606 |
AF2D-72-G-CMS-P-B/A | Antelec | Check for Price | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SDL-136-T-30 vs AF2D-72-G-CMS-P-B/A |
853-93-072-20-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket | SDL-136-T-30 vs 853-93-072-20-001 |
803-44-072-10-003000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SDL-136-T-30 vs 803-44-072-10-003000 |
SSM-136-FM-DH | Samtec Inc | Check for Price | Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | SDL-136-T-30 vs SSM-136-FM-DH |