Datasheets
SDL-103-G-30 by: Samtec Inc

Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Part Details for SDL-103-G-30 by Samtec Inc

Results Overview of SDL-103-G-30 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

SDL-103-G-30 Information

SDL-103-G-30 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for SDL-103-G-30

Part # Distributor Description Stock Price Buy
DISTI # SDL-103-G-30
Avnet Americas Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SDL-103-G-30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Low Profile Double Row Screw Machine Socket Strip RoHS: Compliant 0
  • 1 $2.4900
  • 25 $1.8000
  • 100 $1.3400
  • 1,000 $1.3000
  • 4,167 $1.1700
  • 8,334 $0.9040
  • 10,000 $0.8720
  • 41,667 $0.7830
$0.7830 / $2.4900 Buy Now
DISTI # 000000000001343664
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" Low Profile Double Row Screw Machine Socket Strip RoHS: Compliant 0
  • 1 $2.4900
  • 25 $1.8000
  • 100 $1.3400
  • 1,000 $1.3000
  • 4,167 $1.1700
  • 8,334 $0.9040
  • 10,000 $0.8720
  • 41,667 $0.7830
$0.7830 / $2.4900 Buy Now

Part Details for SDL-103-G-30

SDL-103-G-30 CAD Models

SDL-103-G-30 Part Data Attributes

SDL-103-G-30 Samtec Inc
Buy Now Datasheet
Compare Parts:
SDL-103-G-30 Samtec Inc Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature LOW PROFILE, LOW INSERTION FORCE
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 6

Alternate Parts for SDL-103-G-30

This table gives cross-reference parts and alternative options found for SDL-103-G-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDL-103-G-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
953206-2020-AR-PR 3M Interconnect Check for Price Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT SDL-103-G-30 vs 953206-2020-AR-PR
517.023.003.006 ODU Steckverbindungssysteme Gmbh & Co Kg Check for Price Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket SDL-103-G-30 vs 517.023.003.006
T812106SN00CEU Amphenol Corporation Check for Price Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT SDL-103-G-30 vs T812106SN00CEU
2540-06D-N Ho Chien Electronics Group Inc Check for Price Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT SDL-103-G-30 vs 2540-06D-N
SSQ-103-03-FM-D-RA Samtec Inc Check for Price Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, SDL-103-G-30 vs SSQ-103-03-FM-D-RA
SSM-103-LM-DV-K-TR Samtec Inc Check for Price Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, SDL-103-G-30 vs SSM-103-LM-DV-K-TR
SQW-103-01-L-D-VS-001 Samtec Inc $2.0418 Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, SDL-103-G-30 vs SQW-103-01-L-D-VS-001
SDL-103-T-12 Samtec Inc $1.9229 Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT SDL-103-G-30 vs SDL-103-T-12
SSM-103-LM-DV Samtec Inc $1.5405 Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, SDL-103-G-30 vs SSM-103-LM-DV
T812006A101CEU Amphenol Corporation Check for Price Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT SDL-103-G-30 vs T812006A101CEU