Part Details for SDKZ1G0200 by Alps Alpine Co Ltd
Results Overview of SDKZ1G0200 by Alps Alpine Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDKZ1G0200 Information
SDKZ1G0200 by Alps Alpine Co Ltd is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SDKZ1G0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rotary DPST 16 Solder Lug 16A 250VAC 12VDC RoHS: Compliant |
289 In Stock |
|
$3.0870 / $3.5420 | Buy Now |
DISTI #
51495746
|
Verical | Rotary type power switch with encoder RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1907 | Americas - 280 |
|
$4.0690 / $4.6020 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Master Electronics | Switch Rotary DPST 16 Solder Lug 16A 250VAC 12VDC RoHS: Compliant |
289 In Stock |
|
$3.0870 / $3.5420 | Buy Now |
Part Details for SDKZ1G0200
SDKZ1G0200 CAD Models
SDKZ1G0200 Part Data Attributes
|
SDKZ1G0200
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SDKZ1G0200
Alps Alpine Co Ltd
Rotary Switch, 16 Positions, DPST, 12 PCB Hole Cnt, Solder Terminal, Rotary Actuator, Through Hole-straight,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.453 inch | |
Actuator Type | ROTARY | |
Body Breadth | 32.1056 mm | |
Body Height | 18.1102 mm | |
Body Length or Diameter | 30.2006 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 22.5 deg | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 12 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |