Part Details for SDIO101IET,128 by NXP Semiconductors
Overview of SDIO101IET,128 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDIO101IET,128
SDIO101IET,128 CAD Models
SDIO101IET,128 Part Data Attributes:
|
SDIO101IET,128
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SDIO101IET,128
NXP Semiconductors
SD/SDIO/MMC/CE-ATA host controller, Package, Standard Marking, Reel Pack, SMD, 13", Turned
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B64 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA64,8X8,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM |