Part Details for SDIO101AIHR by NXP Semiconductors
Overview of SDIO101AIHR by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDIO101AIHR
SDIO101AIHR CAD Models
SDIO101AIHR Part Data Attributes:
|
SDIO101AIHR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SDIO101AIHR
NXP Semiconductors
SPECIALTY MICROPROCESSOR CIRCUIT, PQCC60, 5 X 5 MM, 0.50 MM HEIGHT, PLASTIC, SOT1133-2, HXQFN-60
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-N60 | |
Length | 5 mm | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for SDIO101AIHR
This table gives cross-reference parts and alternative options found for SDIO101AIHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDIO101AIHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDIO101AIHRZ | SDIO101A - SD/SDIO/MMC/CE-ATA host controller QFN 60-Pin | NXP Semiconductors | SDIO101AIHR vs SDIO101AIHRZ |