Part Details for SDIN2C2-1G-T by SanDisk Corporation
Overview of SDIN2C2-1G-T by SanDisk Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SDIN2C2-1G-T
SDIN2C2-1G-T CAD Models
SDIN2C2-1G-T Part Data Attributes
|
SDIN2C2-1G-T
SanDisk Corporation
Buy Now
Datasheet
|
Compare Parts:
SDIN2C2-1G-T
SanDisk Corporation
Flash Memory Drive, CMOS, PBGA169, 12 X 16 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, FBGA-169
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANDISK CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 169 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 4 | |
Host Data Transfer Rate-Max | 25 MBps | |
JESD-30 Code | R-PBGA-B169 | |
Length | 16 mm | |
Number of Terminals | 169 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |