Part Details for SDIA0430MT150A by Viking Technology
Overview of SDIA0430MT150A by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDIA0430MT150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDIA0430MT150A
|
TME | Inductor: wire, SMD, 15uH, 1.11A, 190mΩ, ±20%, 4x4x3mm, -40÷125°C Min Qty: 2500 | 0 |
|
$0.1440 | RFQ |