There are no models available for this part yet.
Overview of SDI90B-24-U-P6 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SDI90B-24-U-P6 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-SDI90B-24-U-P6-ND
|
DigiKey | AC-DC, 24 VDC, 3.75 A, SW, C14 D Min Qty: 504 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$41.1125 | Buy Now | |
DISTI #
490-SDI90B-24-U-P6
|
Mouser Electronics | Desktop AC Adapters ac-dc, 24 Vdc, 3.75 A, SW, C14 desk-top, P6 center pos, level VI RoHS: Compliant | 0 |
|
$41.7200 | Order Now | |
Onlinecomponents.com | AC-DC Desk-Top Power Supply - 90W - 24 VDC - 3.75A - SW - C14 - P6 Center Positive - Level VI RoHS: Compliant | 0 |
|
$41.9500 / $123.1300 | Buy Now |