Part Details for SDI90B-18-U-P11 by CUI Inc
Overview of SDI90B-18-U-P11 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI90B-18-U-P11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SDI90B-18-U-P11-ND
|
DigiKey | AC-DC, 18 VDC, 5A, SW, C14 DESK- Min Qty: 504 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$43.2000 | Buy Now |
DISTI #
490-SDI90B-18-U-P11
|
Mouser Electronics | Desktop AC Adapters ac-dc, 18 Vdc, 5A, SW, C14 desk-top, P11 center pos, level VI RoHS: Compliant | 0 |
|
$45.1700 | Order Now |
|
Future Electronics | 18 Vdc, 5A, SW, C14 desk-top, P11 center pos, level VI RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 24 Container: Box | 0Box |
|
$46.6600 | Buy Now |
|
Onlinecomponents.com | AC-DC Desk-Top Power Supply - 90W - 18 VDC - 5A - SW - C14 - P11 Locking Center Positive - No Cord - Level VI RoHS: Compliant | 0 |
|
$43.8000 / $128.5600 | Buy Now |
DISTI #
000000000007242655
|
Sager | AC-DC, 18 VDC, 5A, SW, C14 DESK-TOP, P11 CENTER POS, LEVEL VI / EXTERNAL ADAPTER Min Qty: 1 | 0 |
|
$49.3700 / $57.6000 | Buy Now |