Part Details for SDI90B-12-TC-P51 by CUI Inc
Overview of SDI90B-12-TC-P51 by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI90B-12-TC-P51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SDI90B-12-TC-P51-ND
|
DigiKey | AC-DC, 12 VDC, 7.50A, SW, C6 DES Min Qty: 3000 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$43.2000 | Buy Now |
DISTI #
490-SDI90B-12-TC-P51
|
Mouser Electronics | Desktop AC Adapters ac-dc, 12 Vdc, 7.50A, SW, C6 desk-top, P51 center pos, NA cord, level VI RoHS: Compliant | 0 |
|
$43.8400 | Order Now |
|
Onlinecomponents.com | AC-DC Desk-Top Power Supply - 90W - 12 VDC - 7.50A - SW - C6 - P51 Center Positive - N. American Cord - Level VI RoHS: Compliant | 0 |
|
$53.3600 / $156.6100 | Buy Now |