Part Details for SDI65-24-UD-P5 by CUI Inc
Overview of SDI65-24-UD-P5 by CUI Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SDI65-24-UD-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1274
|
Newark | Adapter, Ac-Dc, 24V, 2.71A Rohs Compliant: Yes |Cui SDI65-24-UD-P5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8700 / $27.9700 | Buy Now |
DISTI #
102-3421-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 65W Min Qty: 1 Lead time: 28 Weeks Container: Box |
1700 In Stock |
|
$19.3800 | Buy Now |
DISTI #
490-SDI65-24-UD-P5
|
Mouser Electronics | Desktop AC Adapters 65W 24V 2.71A Lvl VI C8 2.1x5.5 plug RoHS: Compliant | 70 |
|
$19.3800 | Buy Now |
DISTI #
V99:2348_17699423
|
Arrow Electronics | Plug-In Adapter Single-OUT 24V 2.71A 65W Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2149 | Americas - 238 |
|
$19.8800 | Buy Now |
|
Future Electronics | SDI65-UD Series 90 to 264 Vac 60 W 24 V 2.71 A Level VI Desktop Power Supply RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 40 Lead time: 25 Weeks Container: Tray | 0Tray |
|
$20.9300 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 65 Watts: 24V @ 2.71A - C14 Input - Lvl VI/T2 RoHS: Compliant |
346 In Stock |
|
$20.5700 / $27.2900 | Buy Now |
DISTI #
80559674
|
Verical | Plug-In Adapter Single-OUT 24V 2.71A 65W Min Qty: 4 Package Multiple: 1 | Americas - 267 |
|
$15.5000 / $16.7400 | Buy Now |
DISTI #
61253660
|
Verical | Plug-In Adapter Single-OUT 24V 2.71A 65W Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 238 |
|
$19.8800 | Buy Now |
DISTI #
80564446
|
Verical | Plug-In Adapter Single-OUT 24V 2.71A 65W Min Qty: 2 Package Multiple: 1 Date Code: 2118 | Americas - 76 |
|
$31.3706 / $34.5443 | Buy Now |
DISTI #
000000000006364097
|
Sager | Desktop AC Adapters 65W 24V 2.71A Lvl VI C8 2.1x5.5 plug Min Qty: 1 | 0 |
|
$22.1400 / $25.8300 | Buy Now |
Part Details for SDI65-24-UD-P5
SDI65-24-UD-P5 CAD Models
SDI65-24-UD-P5 Part Data Attributes
|
SDI65-24-UD-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI65-24-UD-P5
CUI Inc
AC/DC DESKTOP ADAPTER 24V 65W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, FCC, LPS, PSE, UKCA, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 115 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.71 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | NO | |
Width | 53 mm |