Part Details for SDI65-24-UC-P5 by CUI Inc
Overview of SDI65-24-UC-P5 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SDI65-24-UC-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3818-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 65W Min Qty: 1 Lead time: 24 Weeks Container: Box |
910 In Stock |
|
$25.3874 / $29.2600 | Buy Now |
DISTI #
490-SDI65-24-UC-P5
|
Mouser Electronics | Desktop AC Adapters 65W 24V 2.71A Lvl VI C14 2.1x5.5 NA cord RoHS: Compliant | 192 |
|
$24.4900 / $28.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Lead time: 21 Weeks Container: Box | 0Box |
|
$25.9400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 65 Watts: 24V @ 2.71A - C14 Input - Lvl VI/T2 RoHS: Compliant | 0 |
|
$25.2800 / $74.0000 | Buy Now |
DISTI #
000000000006364093
|
Sager | Desktop AC Adapters 65W 24V 2.71A Lvl VI C14 2.1x5.5 NA cord Min Qty: 1 | 0 |
|
$28.5300 / $33.2800 | Buy Now |
Part Details for SDI65-24-UC-P5
SDI65-24-UC-P5 CAD Models
SDI65-24-UC-P5 Part Data Attributes
|
SDI65-24-UC-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI65-24-UC-P5
CUI Inc
AC/DC DESKTOP ADAPTER 24V 65W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, FCC, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 115 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.71 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | NO | |
Width | 53 mm |