Part Details for SDI65-15-UD-P5R by CUI Inc
Overview of SDI65-15-UD-P5R by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SDI65-15-UD-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDI65-15-UD-P5R-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 65W Min Qty: 520 Container: Box |
0 Box |
|
$23.8167 | Buy Now |
DISTI #
490-SDI65-15-UD-P5R
|
Mouser Electronics | Desktop AC Adapters 65W 15V 4.34A Lvl VI C8 RA 2.1x5.5 plug RoHS: Compliant | 0 |
|
$23.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 40 Lead time: 25 Weeks | 0 |
|
$23.0300 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 65 Watts: 15V @ 4.34A - C14 Input - Lvl VI/T2 RoHS: Compliant | 0 |
|
$22.7000 / $63.8300 | Buy Now |
DISTI #
000000000006364024
|
Sager | Desktop AC Adapters 65W 15V 4.34A Lvl VI C8 RA 2.1x5.5 plug Min Qty: 1 | 0 |
|
$25.3300 / $29.5500 | Buy Now |
Part Details for SDI65-15-UD-P5R
SDI65-15-UD-P5R CAD Models
SDI65-15-UD-P5R Part Data Attributes
|
SDI65-15-UD-P5R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI65-15-UD-P5R
CUI Inc
AC/DC DESKTOP ADAPTER 15V 65W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, FCC, LPS, PSE, UKCA, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 115 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.34 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | NO | |
Width | 53 mm |