There are no models available for this part yet.
Overview of SDI65-15-UC-P6R by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SDI65-15-UC-P6R by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SDI65-15-UC-P6R-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 65W Min Qty: 510 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$27.0750 | Buy Now | |
DISTI #
490-SDI65-15-UC-P6R
|
Mouser Electronics | Desktop AC Adapters 15V 4.34A 2.5rt cn + 65W C14 NA cord VI RoHS: Compliant | 0 |
|
$26.0000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Lead time: 21 Weeks Container: Box | 0Box |
|
$28.1300 | Buy Now | ||
Onlinecomponents.com | 65 W, DoE Level VI & CoC Tier 2 Efficiency, Three Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 15 Vdc, 4.34 A, 65 W RoHS: Compliant | 0 |
|
$27.4200 / $80.2600 | Buy Now | ||
DISTI #
000000000006364022
|
Sager | Desktop AC Adapters 15V 4.34A 2.5rt cn + 65W C14 NA cord VI Min Qty: 1 | 0 |
|
$28.5700 / $33.3300 | Buy Now |
CAD Models for SDI65-15-UC-P6R by CUI Inc
Part Data Attributes for SDI65-15-UC-P6R by CUI Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, FCC, UL
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
230 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
115 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
4.34 A
|
Output Voltage-Max
|
15.75 V
|
Output Voltage-Min
|
14.25 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.053025 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
65 W
|
Trim/Adjustable Output
|
NO
|
Width
|
53 mm
|