Part Details for SDI50-24-UD-P5 by CUI Inc
Overview of SDI50-24-UD-P5 by CUI Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SDI50-24-UD-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4403
|
Newark | Ac-24V2.10Asw C8 Desk-Top P5 Center Pos No Cord L |Cui SDI50-24-UD-P5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8700 / $23.4000 | Buy Now |
DISTI #
102-3416-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 50W Min Qty: 1 Lead time: 28 Weeks Container: Box |
240 In Stock |
|
$19.3435 / $23.6300 | Buy Now |
DISTI #
2266-SDI50-24-UD-P5-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 50W Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$21.1700 / $21.9700 | Buy Now |
DISTI #
490-SDI50-24-UD-P5
|
Mouser Electronics | Desktop AC Adapters 50W 24V 2.1A Lvl VI C8 2.1x5.5 plug RoHS: Compliant | 0 |
|
$18.8900 / $22.3000 | Order Now |
|
Future Electronics | SDI50-UD Series 50 W Single Output 24 V DoE Level VI AC/DC Desktop Adapter RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 40 Lead time: 25 Weeks Container: Box | 0Box |
|
$18.5900 | Buy Now |
|
Future Electronics | SDI50-UD Series 50 W Single Output 24 V DoE Level VI AC/DC Desktop Adapter RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 40 Lead time: 25 Weeks Container: Box | 0Box |
|
$18.5900 / $19.5200 | Buy Now |
|
Future Electronics | SDI50-UD Series 50 W Single Output 24 V DoE Level VI AC/DC Desktop Adapter RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 40 Lead time: 25 Weeks Container: Tray | 0Tray |
|
$18.5900 / $19.5200 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 50 Watts: 24V @ 2.1A - C14 Input - Lvl VI/T2 RoHS: Compliant |
114 In Stock |
|
$18.5300 / $25.6900 | Buy Now |
DISTI #
61884778
|
Verical | Plug-In Adapter Single-OUT 24V 2.1A 50W RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 46 |
|
$14.9800 / $15.5500 | Buy Now |
DISTI #
70318631
|
Verical | Plug-In Adapter Single-OUT 24V 2.1A 50W RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1518 | Americas - 29 |
|
$29.8772 / $32.5190 | Buy Now |
Part Details for SDI50-24-UD-P5
SDI50-24-UD-P5 CAD Models
SDI50-24-UD-P5 Part Data Attributes
|
SDI50-24-UD-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI50-24-UD-P5
CUI Inc
AC/DC DESKTOP ADAPTER 24V 50W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | CE, CUL, FCC, LPS, PSE, UKCA, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.1 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO |