Part Details for SDI50-12-U-P6 by CUI Inc
Overview of SDI50-12-U-P6 by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI50-12-U-P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3795-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 50W Min Qty: 1 Lead time: 24 Weeks Container: Box |
2010 In Stock |
|
$19.2000 | Buy Now |
DISTI #
490-SDI50-12-U-P6
|
Mouser Electronics | Desktop AC Adapters 50W 12V 4.2A Lvl VI C14 2.5x5.5 plug RoHS: Compliant | 288 |
|
$18.6900 / $18.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 40 Lead time: 21 Weeks Container: Box |
0 Box |
|
$19.9500 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 50 Watts: 12V @ 4.2A - C14 Input - Lvl VI/T2 RoHS: Compliant | 0 |
|
$19.6700 / $55.3000 | Buy Now |
DISTI #
000000000006363818
|
Sager | Desktop AC Adapters 50W 12V 4.2A Lvl VI C14 2.5x5.5 plug Min Qty: 1 | 0 |
|
$21.9400 / $25.6000 | Buy Now |
|
Neutron USA | Desktop AC Adapters 50W 12V 4.2A Lvl VI C14 2.5x5.5 plug | 50 |
|
$71.5300 | Buy Now |
Part Details for SDI50-12-U-P6
SDI50-12-U-P6 CAD Models
SDI50-12-U-P6 Part Data Attributes
|
SDI50-12-U-P6
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI50-12-U-P6
CUI Inc
AC/DC DESKTOP ADAPTER 12V 50W
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, FCC, LPS, PSE, UKCA, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 115 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.2 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO | |
Width | 53 mm |