Part Details for SDI40-12-U-P5 by CUI Inc
Overview of SDI40-12-U-P5 by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI40-12-U-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4111-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 36W Min Qty: 3000 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$16.9928 | Buy Now |
DISTI #
490-SDI40-12-U-P5
|
Mouser Electronics | Desktop AC Adapters 36W 12V 3A C14 CentPos 2.1plug RoHS: Compliant | 0 |
|
$16.0400 | Order Now |
|
Future Electronics | SDI40-U Series 40 W 12 V Output Class I Level VI Desktop AC-DC Adapter RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 40 Lead time: 26 Weeks Container: Box | 0Box |
|
$17.0800 | Buy Now |
|
Future Electronics | SDI40-U Series 40 W 12 V Output Class I Level VI Desktop AC-DC Adapter RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 40 Lead time: 26 Weeks Container: Box | 0Box |
|
$17.0800 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 36 Watts: 12V @ 3.0A - C8 Input - Lvl VI/T2 RoHS: Compliant |
241 In Stock |
|
$16.1100 / $20.8900 | Buy Now |
DISTI #
67544174
|
Verical | Plug-In Adapter Single-OUT 12V 3A 36W RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 240 |
|
$12.9000 / $13.6600 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 36 Watts: 12V @ 3.0A - C8 Input - Lvl VI/T2 RoHS: Compliant |
241 In Stock |
|
$16.1100 / $20.8900 | Buy Now |
|
Neutron USA | Desktop AC Adapters 36W 12V 3A C14 CentPos 2.1plug | 50 |
|
$58.9900 | Buy Now |
Part Details for SDI40-12-U-P5
SDI40-12-U-P5 CAD Models
SDI40-12-U-P5 Part Data Attributes
|
SDI40-12-U-P5
CUI Inc
Buy Now
|
Compare Parts:
SDI40-12-U-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |