Part Details for SDI36-48-UC-P6 by CUI Inc
Overview of SDI36-48-UC-P6 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI36-48-UC-P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDI36-48-UC-P6-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 36W Min Qty: 240 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$20.9420 | Buy Now |
DISTI #
490-SDI36-48-UC-P6
|
Mouser Electronics | Desktop AC Adapters 36W 48V 0.75A C14 NA cable 2.5x5.5 RoHS: Compliant | 0 |
|
$20.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 21 Weeks Container: Box | 0Box |
|
$21.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2600 / $55.4900 | Buy Now |
DISTI #
000000000006363658
|
Sager | Desktop AC Adapters 36W 48V 0.75A C14 NA cable 2.5x5.5 Min Qty: 1 | 0 |
|
$21.5000 / $25.0800 | Buy Now |
Part Details for SDI36-48-UC-P6
SDI36-48-UC-P6 CAD Models
SDI36-48-UC-P6 Part Data Attributes
|
SDI36-48-UC-P6
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI36-48-UC-P6
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, FCC, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.75 A | |
Output Voltage-Max | 50.4 V | |
Output Voltage-Min | 45.6 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | NO |