Part Details for SDI24-9-UD-P5 by CUI Inc
Overview of SDI24-9-UD-P5 by CUI Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI24-9-UD-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SDI24-9-UD-P5-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 9V 23W Min Qty: 10 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
922 In Stock |
|
$12.9700 / $14.0000 | Buy Now |
DISTI #
102-5063-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 9V 23W Min Qty: 10 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$12.9805 | Buy Now |
DISTI #
490-SDI24-9-UD-P5
|
Mouser Electronics | Desktop AC Adapters 22.5W 9V 2.5A C8 no cable 2.1x5.5 RoHS: Compliant | 8 |
|
$12.6500 / $17.1500 | Buy Now |
DISTI #
V99:2348_22794770
|
Arrow Electronics | Plug-In Adapter Single-OUT 9V 2.5A 22.5W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1845 | Americas - 18 |
|
$2.2790 / $4.6899 | Buy Now |
|
Future Electronics | ac-dc, 9 Vdc, 2.5 A, SW, C8 desk-top, P5 center pos, no cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 25 Weeks Container: Box | 0Box |
|
$13.2300 | Buy Now |
|
Future Electronics | ac-dc, 9 Vdc, 2.5 A, SW, C8 desk-top, P5 center pos, no cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 25 Weeks Container: Box | 0Box |
|
$13.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
960 Partner Stock |
|
$12.0200 / $16.1600 | Buy Now |
DISTI #
65696844
|
Verical | Plug-In Adapter Single-OUT 9V 2.5A 22.5W Box RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 922 |
|
$9.1800 / $9.9100 | Buy Now |
DISTI #
31639897
|
Verical | Plug-In Adapter Single-OUT 9V 2.5A 22.5W Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1845 | Americas - 18 |
|
$2.2790 | Buy Now |
DISTI #
000000000006363413
|
Sager | Desktop AC Adapters 22.5W 9V 2.5A C8 no cable 2.1x5.5 Min Qty: 1 | 0 |
|
$13.1100 / $15.3000 | Buy Now |
Part Details for SDI24-9-UD-P5
SDI24-9-UD-P5 CAD Models
SDI24-9-UD-P5 Part Data Attributes
|
SDI24-9-UD-P5
CUI Inc
Buy Now
|
Compare Parts:
SDI24-9-UD-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |