Part Details for SDI24-5-UD2-P6R by CUI Inc
Overview of SDI24-5-UD2-P6R by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI24-5-UD2-P6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDI24-5-UD2-P6R-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 20W Min Qty: 480 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$14.9077 | Buy Now |
DISTI #
490-SDI24-5-UD2-P6R
|
Mouser Electronics | Desktop AC Adapters 20W 5V 4A C14 EU cable 2.5x5.5 RA RoHS: Compliant | 0 |
|
$15.2100 | Order Now |
|
Future Electronics | ac-dc, 5 Vdc, 4 A, SW, C8 desk-top, P6 rt center pos, EU cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 60 Lead time: 21 Weeks Container: Box | 0Box |
|
$15.8000 | Buy Now |
|
Future Electronics | ac-dc, 5 Vdc, 4 A, SW, C8 desk-top, P6 rt center pos, EU cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 60 Lead time: 21 Weeks Container: Box | 0Box |
|
$15.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9800 / $42.1200 | Buy Now |
DISTI #
000000000006363396
|
Sager | Desktop AC Adapters 20W 5V 4A C14 EU cable 2.5x5.5 RA Min Qty: 1 | 0 |
|
$16.7100 / $19.5000 | Buy Now |
Part Details for SDI24-5-UD2-P6R
SDI24-5-UD2-P6R CAD Models
SDI24-5-UD2-P6R Part Data Attributes
|
SDI24-5-UD2-P6R
CUI Inc
Buy Now
|
Compare Parts:
SDI24-5-UD2-P6R
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |