Part Details for SDI24-5-UD-P6 by CUI Inc
Overview of SDI24-5-UD-P6 by CUI Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI24-5-UD-P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5062-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 20W Min Qty: 1 Lead time: 24 Weeks Container: Box |
207 In Stock |
|
$12.7000 | Buy Now |
DISTI #
490-SDI24-5-UD-P6
|
Mouser Electronics | Desktop AC Adapters 20W 5V 4A C8 no cable 2.5x5.5 RoHS: Compliant | 182 |
|
$11.1900 / $11.4800 | Buy Now |
DISTI #
V99:2348_22794769
|
Arrow Electronics | Plug-In Adapter Single-OUT 5V 4A 20W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1844 | Americas - 4 |
|
$6.4950 | Buy Now |
|
Future Electronics | ac-dc, 5 Vdc, 4 A, SW, C8 desk-top, P6 center pos, no cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 21 Weeks Container: Box | 0Box |
|
$13.7200 | Buy Now |
|
Future Electronics | ac-dc, 5 Vdc, 4 A, SW, C8 desk-top, P6 center pos, no cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 21 Weeks Container: Box | 0Box |
|
$13.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
453 In Stock |
|
$12.6100 / $27.6400 | Buy Now |
DISTI #
84867725
|
Verical | Plug-In Adapter Single-OUT 5V 4A 20W Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1844 | Americas - 53 |
|
$21.1380 / $35.9320 | Buy Now |
DISTI #
31639891
|
Verical | Plug-In Adapter Single-OUT 5V 4A 20W Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1844 | Americas - 4 |
|
$6.4950 | Buy Now |
DISTI #
000000000006363391
|
Sager | Desktop AC Adapters 20W 5V 4A C8 no cable 2.5x5.5 Min Qty: 1 | 0 |
|
$14.5100 / $16.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
453 In Stock |
|
$12.6100 / $27.6400 | Buy Now |