Part Details for SDI24-5-UD-P5 by CUI Inc
Overview of SDI24-5-UD-P5 by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI24-5-UD-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5061-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 20W Min Qty: 1 Lead time: 24 Weeks Container: Box |
339 In Stock |
|
$12.9645 / $15.2100 | Buy Now |
DISTI #
490-SDI24-5-UD-P5
|
Mouser Electronics | Desktop AC Adapters 20W 5V 4A C8 no cable 2.1x5.5 RoHS: Compliant | 43 |
|
$12.3800 / $14.6000 | Buy Now |
|
Future Electronics | SDI24-UD Series 20 W 5 V Output 4 A Level VI Desk-Top AC-DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 21 Weeks Container: Box | 0Box |
|
$13.7200 / $14.4100 | Buy Now |
|
Future Electronics | SDI24-UD Series 20 W 5 V Output 4 A Level VI Desk-Top AC-DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 21 Weeks Container: Box | 0Box |
|
$13.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
705 Partner Stock |
|
$13.6100 / $17.8700 | Buy Now |
DISTI #
000000000006363389
|
Sager | Desktop AC Adapters 20W 5V 4A C8 no cable 2.1x5.5 Min Qty: 1 | 0 |
|
$14.5100 / $16.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
705 Partner Stock |
|
$13.6100 / $17.8700 | Buy Now |
|
Neutron USA | Desktop AC Adapters 20W 5V 4A C8 no cable 2.1x5.5 | 50 |
|
$59.8000 | Buy Now |
Part Details for SDI24-5-UD-P5
SDI24-5-UD-P5 CAD Models
SDI24-5-UD-P5 Part Data Attributes
|
SDI24-5-UD-P5
CUI Inc
Buy Now
|
Compare Parts:
SDI24-5-UD-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |