There are no models available for this part yet.
Overview of SDI24-5-U-P6R by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SDI24-5-U-P6R by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SDI24-5-U-P6R-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 20W Min Qty: 480 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$11.8239 | Buy Now | |
DISTI #
490-SDI24-5-U-P6R
|
Mouser Electronics | Desktop AC Adapters 20W 5V 4A C14 no cable 2.5x5.5 RA RoHS: Compliant | 0 |
|
$12.3700 | Order Now | |
Future Electronics | ac-dc, 5 Vdc, 4 A, SW, C14 desk-top, P6 rt center pos, no cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 60 Lead time: 21 Weeks Container: Box | 0Box |
|
$12.1300 | Buy Now | ||
Future Electronics | ac-dc, 5 Vdc, 4 A, SW, C14 desk-top, P6 rt center pos, no cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 60 Lead time: 21 Weeks Container: Box | 0Box |
|
$12.1300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4300 / $31.3100 | Buy Now | ||
DISTI #
000000000006363380
|
Sager | Desktop AC Adapters 20W 5V 4A C14 no cable 2.5x5.5 RA Min Qty: 1 | 0 |
|
$13.1600 / $15.3500 | Buy Now |
CAD Models for SDI24-5-U-P6R by CUI Inc
Part Data Attributes for SDI24-5-U-P6R by CUI Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CUL, UL
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
100 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
4 A
|
Output Voltage-Max
|
5.3 V
|
Output Voltage-Min
|
4.7 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.03535 Vrms
|
Screening Level
|
IEC/EN/UL 62368-1
|
Seated Height-Max
|
34 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
20 W
|
Trim/Adjustable Output
|
NO
|
Width
|
50 mm
|