Part Details for SDI24-5-U-P5R by CUI Inc
Overview of SDI24-5-U-P5R by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SDI24-5-U-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDI24-5-U-P5R-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 20W Min Qty: 480 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$13.2386 | Buy Now |
DISTI #
490-SDI24-5-U-P5R
|
Mouser Electronics | Desktop AC Adapters 20W 5V 4A C14 no cable 2.1x5.5 RA RoHS: Compliant | 0 |
|
$12.3700 | Order Now |
|
Future Electronics | ac-dc, 5 Vdc, 4 A, SW, C14 desk-top, P5 rt center pos, no cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 60 Lead time: 21 Weeks Container: Box | 0Box |
|
$13.9800 | Buy Now |
|
Future Electronics | ac-dc, 5 Vdc, 4 A, SW, C14 desk-top, P5 rt center pos, no cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 60 Lead time: 21 Weeks Container: Box | 0Box |
|
$13.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8500 / $35.1900 | Buy Now |
DISTI #
000000000006363378
|
Sager | Desktop AC Adapters 20W 5V 4A C14 no cable 2.1x5.5 RA Min Qty: 1 | 0 |
|
$14.7900 / $17.2500 | Buy Now |
Part Details for SDI24-5-U-P5R
SDI24-5-U-P5R CAD Models
SDI24-5-U-P5R Part Data Attributes
|
SDI24-5-U-P5R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI24-5-U-P5R
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CUL, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 100 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4 A | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 4.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 34 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 50 mm |