Part Details for SDI24-5-U-P5 by CUI Inc
Overview of SDI24-5-U-P5 by CUI Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SDI24-5-U-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5053-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 20W Min Qty: 1 Lead time: 28 Weeks Container: Box |
238 In Stock |
|
$12.3718 / $17.2100 | Buy Now |
DISTI #
490-SDI24-5-U-P5
|
Mouser Electronics | Desktop AC Adapters 20W 5V 4A C14 no cable 2.1x5.5 RoHS: Compliant | 46 |
|
$12.3700 / $17.2100 | Buy Now |
DISTI #
V99:2348_22794760
|
Arrow Electronics | Plug-In Adapter Single-OUT 5V 4A 20W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2124 | Americas - 188 |
|
$12.3600 | Buy Now |
|
Future Electronics | SDI24-U Series 20 W 5 V Output 4 A Level VI Desk-Top AC-DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 25 Weeks Container: Box | 0Box |
|
$12.1200 | Buy Now |
|
Future Electronics | SDI24-U Series 20 W 5 V Output 4 A Level VI Desk-Top AC-DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 25 Weeks Container: Box | 0Box |
|
$12.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$12.0600 / $16.2100 | Buy Now |
DISTI #
58777194
|
Verical | Plug-In Adapter Single-OUT 5V 4A 20W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2124 | Americas - 188 |
|
$12.3600 | Buy Now |
DISTI #
70318727
|
Verical | Plug-In Adapter Single-OUT 5V 4A 20W Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1844 | Americas - 60 |
|
$16.7078 / $20.8892 | Buy Now |
DISTI #
64022836
|
Verical | Plug-In Adapter Single-OUT 5V 4A 20W Box RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 40 |
|
$9.7600 / $9.9500 | Buy Now |
DISTI #
000000000006363377
|
Sager | Desktop AC Adapters 20W 5V 4A C14 no cable 2.1x5.5 Min Qty: 1 | 0 |
|
$13.1600 / $15.3500 | Buy Now |
Part Details for SDI24-5-U-P5
SDI24-5-U-P5 CAD Models
SDI24-5-U-P5 Part Data Attributes
|
SDI24-5-U-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI24-5-U-P5
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CUL, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 100 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4 A | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 4.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 34 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 50 mm |