Part Details for SDI24-12-UDC-P5 by CUI Inc
Overview of SDI24-12-UDC-P5 by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI24-12-UDC-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDI24-12-UDC-P5-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 24W Min Qty: 480 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$15.6105 | Buy Now |
DISTI #
490-SDI24-12-UDC-P5
|
Mouser Electronics | Desktop AC Adapters 24W 12V 2A C14 NA cable 2.1x5.5 RoHS: Compliant | 0 |
|
$14.9200 | Order Now |
|
Future Electronics | ac-dc, 12 Vdc, 2 A, SW, C8 desk-top, P5 center pos, NA cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 60 Lead time: 21 Weeks Container: Box | 0Box |
|
$16.5700 | Buy Now |
|
Future Electronics | ac-dc, 12 Vdc, 2 A, SW, C8 desk-top, P5 center pos, NA cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 60 Lead time: 21 Weeks Container: Box | 0Box |
|
$16.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7100 / $44.1700 | Buy Now |
DISTI #
000000000006363301
|
Sager | Desktop AC Adapters 24W 12V 2A C14 NA cable 2.1x5.5 Min Qty: 1 | 0 |
|
$17.5300 / $20.4500 | Buy Now |
Part Details for SDI24-12-UDC-P5
SDI24-12-UDC-P5 CAD Models
SDI24-12-UDC-P5 Part Data Attributes
|
SDI24-12-UDC-P5
CUI Inc
Buy Now
|
Compare Parts:
SDI24-12-UDC-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |