Part Details for SDI18-5-UDC-P6R by CUI Inc
Overview of SDI18-5-UDC-P6R by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SDI18-5-UDC-P6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDI18-5-UDC-P6R-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 15W Min Qty: 510 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$16.3119 | Buy Now |
DISTI #
490-SDI18-5-UDC-P6R
|
Mouser Electronics | Desktop AC Adapters 15W 5V 3A C8 2.5rt cnt + NAcrd VI RoHS: Compliant | 0 |
|
$15.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Lead time: 21 Weeks Container: Box | 0Box |
|
$16.7100 | Buy Now |
|
Onlinecomponents.com | 18 W, DoE Level VI & CoC Tier 2 Efficiency, 2 Prong (C8) Inlet, Desktop Adapter, Ac-Dc Power Supply - 5 Vdc, 3 A, 15 W RoHS: Compliant | 0 |
|
$16.4500 / $46.1200 | Buy Now |
DISTI #
000000000006363165
|
Sager | Desktop AC Adapters 15W 5V 3A C8 2.5rt cnt + NAcrd VI Min Qty: 1 | 0 |
|
$18.3700 / $21.4300 | Buy Now |
Part Details for SDI18-5-UDC-P6R
SDI18-5-UDC-P6R CAD Models
SDI18-5-UDC-P6R Part Data Attributes
|
SDI18-5-UDC-P6R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI18-5-UDC-P6R
CUI Inc
AC/DC DESKTOP ADAPTER 5V 18W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, FCC, PSE, UKCE, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 88.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 4.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 50 mm |