Part Details for SDI18-24-UDC-P6 by CUI Inc
Overview of SDI18-24-UDC-P6 by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SDI18-24-UDC-P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4879-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 19W Min Qty: 1 Lead time: 24 Weeks Container: Box |
482 In Stock |
|
$14.5300 | Buy Now |
DISTI #
490-SDI18-24-UDC-P6
|
Mouser Electronics | Desktop AC Adapters 19.2W 24V 0.8A C8 2.5 cnt + NAcord VI RoHS: Compliant | 0 |
|
$14.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Lead time: 21 Weeks Container: Box | 0Box |
|
$15.6900 | Buy Now |
|
Onlinecomponents.com | 18 W, DoE Level VI & CoC Tier 2 Efficiency, 2 Prong (C8) Inlet, Desktop Adapter, Ac-Dc Power Supply - 24 Vdc, 0.8 A, 19.2 W RoHS: Compliant |
808 Partner Stock |
|
$15.4500 / $46.0200 | Buy Now |
DISTI #
000000000006363139
|
Sager | Desktop AC Adapters 19.2W 24V 0.8A C8 2.5 cnt + NAcord VI Min Qty: 1 | 0 |
|
$17.2600 / $20.1300 | Buy Now |
|
Master Electronics | 18 W, DoE Level VI & CoC Tier 2 Efficiency, 2 Prong (C8) Inlet, Desktop Adapter, Ac-Dc Power Supply - 24 Vdc, 0.8 A, 19.2 W RoHS: Compliant |
808 Partner Stock |
|
$15.4500 / $46.0200 | Buy Now |
Part Details for SDI18-24-UDC-P6
SDI18-24-UDC-P6 CAD Models
SDI18-24-UDC-P6 Part Data Attributes
|
SDI18-24-UDC-P6
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI18-24-UDC-P6
CUI Inc
AC/DC DESKTOP ADAPTER 24V 18W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, FCC, PSE, UKCE, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 88.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.8 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 19.2 W | |
Trim/Adjustable Output | NO | |
Width | 50 mm |