There are no models available for this part yet.
Overview of SDI18-24-U-P6R by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SDI18-24-U-P6R by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SDI18-24-U-P6R-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 19W Min Qty: 540 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$12.5061 | Buy Now | |
DISTI #
490-SDI18-24-U-P6R
|
Mouser Electronics | Desktop AC Adapters 19.2W 24V 0.8A C14 2.5rt cnt + Level VI RoHS: Compliant | 0 |
|
$12.5000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Lead time: 25 Weeks | 0 |
|
$12.1000 | Buy Now | ||
Onlinecomponents.com | 18 W, DoE Level VI & CoC Tier 2 Efficiency, 3 Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 24 Vdc, 0.8 A, 19.2 W RoHS: Compliant | 0 |
|
$11.9200 / $33.5200 | Buy Now | ||
DISTI #
000000000006363120
|
Sager | Desktop AC Adapters 19.2W 24V 0.8A C14 2.5rt cnt + Level VI Min Qty: 1 | 0 |
|
$13.3000 / $15.5200 | Buy Now |
CAD Models for SDI18-24-U-P6R by CUI Inc
Part Data Attributes for SDI18-24-U-P6R by CUI Inc
SDI18-24-U-P6R
CUI Inc
|
|
---|---|
Samacsys Manufacturer
|
CUI Inc.
|
Want to compare parts?
-
SDI18-24-U-P6RCUI IncVS
-