Part Details for SDI18-24-U-P5 by CUI Inc
Results Overview of SDI18-24-U-P5 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDI18-24-U-P5 Information
SDI18-24-U-P5 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SDI18-24-U-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3788-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 19W Min Qty: 1 Lead time: 24 Weeks Container: Box |
188 In Stock |
|
$11.6376 / $13.7500 | Buy Now |
DISTI #
490-SDI18-24-U-P5
|
Mouser Electronics | Desktop AC Adapters 19.2W 24V 0.8A C14 2.1 cent + Level VI RoHS: Compliant | 0 |
|
$11.6300 / $12.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 17 Weeks Container: Box |
0 Box |
|
$12.1000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 19.2 Watts: 24V @ 0.8A - C14 Input - Lvl VI/T2 RoHS: Compliant | 0 |
|
$12.0400 / $16.0500 | Buy Now |
DISTI #
000000000006363117
|
Sager | Desktop AC Adapters 19.2W 24V 0.8A C14 2.1 cent + Level VI Min Qty: 1 | 0 |
|
$13.3000 / $15.5200 | Buy Now |