Part Details for SDI18-15-U2-P5R by CUI Inc
Overview of SDI18-15-U2-P5R by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI18-15-U2-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDI18-15-U2-P5R-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 19W Min Qty: 510 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$17.4654 | Buy Now |
DISTI #
490-SDI18-15-U2-P5R
|
Mouser Electronics | Desktop AC Adapters 19.5W 15V 1.3A C14 2.1rt cnt + EUcrd VI RoHS: Compliant | 0 |
|
$16.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Lead time: 21 Weeks Container: Box | 0Box |
|
$17.9300 | Buy Now |
|
Onlinecomponents.com | 18 W, DoE Level VI & CoC Tier 2 Efficiency, 3 Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 15 Vdc, 1.3 A, 19.5 W RoHS: Compliant | 0 |
|
$17.6500 / $49.4900 | Buy Now |
DISTI #
000000000006363098
|
Sager | Desktop AC Adapters 19.5W 15V 1.3A C14 2.1rt cnt + EUcrd VI Min Qty: 1 | 0 |
|
$19.7100 / $23.0000 | Buy Now |
Part Details for SDI18-15-U2-P5R
SDI18-15-U2-P5R CAD Models
SDI18-15-U2-P5R Part Data Attributes
|
SDI18-15-U2-P5R
CUI Inc
Buy Now
|
Compare Parts:
SDI18-15-U2-P5R
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |