There are no models available for this part yet.
Overview of SDI150-15-U-P51 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SDI150-15-U-P51 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
490-SDI150-15-U-P51
|
Mouser Electronics | Desktop AC Adapters 150W 15V 10A C14 Desktop 4Pin DIN RoHS: Compliant | 0 |
|
$66.7000 | Order Now | |
DISTI #
000000000006363013
|
Sager | Desktop AC Adapters 150W 15V 10A C14 Desktop 4Pin DIN Min Qty: 1 | 0 |
|
$74.0600 / $80.8900 | Buy Now |
CAD Models for SDI150-15-U-P51 by CUI Inc
Part Data Attributes for SDI150-15-U-P51 by CUI Inc
SDI150-15-U-P51
CUI Inc
|
|
---|---|
Samacsys Manufacturer
|
CUI Inc.
|
Want to compare parts?
-
SDI150-15-U-P51CUI IncVS
-