Part Details for SDI120G-12-U-P5 by CUI Inc
Overview of SDI120G-12-U-P5 by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI120G-12-U-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.3400 / $186.5200 | Buy Now |
DISTI #
000000000006362992
|
Sager | Desktop AC Adapters ac-dc, 12 Vdc, 9 A, SW, C14 desk-top, P5 center pos, no cord, level VI Min Qty: 1 | 0 |
|
$74.0100 / $86.3500 | Buy Now |
Part Details for SDI120G-12-U-P5
SDI120G-12-U-P5 CAD Models
SDI120G-12-U-P5 Part Data Attributes
|
SDI120G-12-U-P5
CUI Inc
Buy Now
|
Compare Parts:
SDI120G-12-U-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |