Part Details for SDI120B-16-TW-P51 by CUI Inc
Results Overview of SDI120B-16-TW-P51 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDI120B-16-TW-P51 Information
SDI120B-16-TW-P51 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SDI120B-16-TW-P51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SDI120B-16-TW-P51-ND
|
DigiKey | AC-DC, 16 VDC, 7.50 A, SW, C6 DE Min Qty: 3000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$62.5625 | Buy Now |
DISTI #
490-SDI120B16TWP51
|
Mouser Electronics | Desktop AC Adapters ac-dc, 16 Vdc, 7.50 A, SW, C6 desk-top, P51 4-pin power DIN, no cord, level VI | 0 |
|
$63.4900 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - 16 VDC - 7.50A - C6 - Desk Top - P51 4-pin power DIN - No Power Cord - Level VI... more RoHS: Compliant | 0 |
|
$63.4400 / $186.1900 | Buy Now |
DISTI #
000000000007215047
|
Sager | AC-DC, 16 VDC, 7.50 A, SW, C6 DESK-TOP, P51 4-PIN POWER DIN, NO CORD, LEVEL VI Min Qty: 1 | 0 |
|
$71.5000 / $83.4200 | Buy Now |