Part Details for SDI12-5-UD-P6 by CUI Inc
Overview of SDI12-5-UD-P6 by CUI Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Price & Stock for SDI12-5-UD-P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3633-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 10W Min Qty: 1 Lead time: 28 Weeks Container: Box |
421 In Stock |
|
$11.9151 / $16.5700 | Buy Now |
DISTI #
490-SDI12-5-UD-P6
|
Mouser Electronics | Desktop AC Adapters 10W 5V 2A C8 2.5 cent + Level VI RoHS: Compliant | 300 |
|
$11.9100 / $16.5700 | Buy Now |
|
Future Electronics | SDI12-UD Series 10 W 2 A 5 V Output Desktop Level VI 2 Prong AC/DC Adapter RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 25 Weeks Container: Box | 0Box |
|
$11.7900 | Buy Now |
|
Future Electronics | SDI12-UD Series 10 W 2 A 5 V Output Desktop Level VI 2 Prong AC/DC Adapter RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 25 Weeks Container: Box | 0Box |
|
$11.7900 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 10 Watts: 5V @ 2A - C8 Input - Lvl VI/T2 RoHS: Compliant |
300 In Stock |
|
$11.5700 / $15.6000 | Buy Now |
DISTI #
78950742
|
Verical | Plug-In Adapter Single-OUT 5V 2A 10W RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2221 | Americas - 300 |
|
$14.0644 / $20.1031 | Buy Now |
DISTI #
000000000006362957
|
Sager | Desktop AC Adapters 10W 5V 2A C8 2.5 cent + Level VI Min Qty: 1 | 0 |
|
$12.6700 / $14.7800 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 10 Watts: 5V @ 2A - C8 Input - Lvl VI/T2 RoHS: Compliant |
300 In Stock |
|
$11.5700 / $15.6000 | Buy Now |
|
Neutron USA | Desktop AC Adapters 10W 5V 2A C8 2.5 cent + Level VI | 50 |
|
$60.1900 | Buy Now |
Part Details for SDI12-5-UD-P6
SDI12-5-UD-P6 CAD Models
SDI12-5-UD-P6 Part Data Attributes
|
SDI12-5-UD-P6
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI12-5-UD-P6
CUI Inc
AC/DC DESKTOP ADAPTER 5V 12W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 30.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 48 mm |