Part Details for SDI12-24-UD-P5R by CUI Inc
Overview of SDI12-24-UD-P5R by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Price & Stock for SDI12-24-UD-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDI12-24-UD-P5R-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 12W Min Qty: 600 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$10.8659 | Buy Now |
DISTI #
490-SDI12-24-UD-P5R
|
Mouser Electronics | Desktop AC Adapters 12W 24V 0.5A C8 2.1rt cnt + Level VI RoHS: Compliant | 0 |
|
$11.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 25 Weeks | 0 |
|
$11.0300 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 12 Watts: 24V @ 0.5A - C8 Input - Lvl VI/T2 RoHS: Compliant | 0 |
|
$10.8700 / $30.5600 | Buy Now |
DISTI #
000000000006362944
|
Sager | Desktop AC Adapters 12W 24V 0.5A C8 2.1rt cnt + Level VI Min Qty: 1 | 0 |
|
$12.1300 / $14.1500 | Buy Now |
Part Details for SDI12-24-UD-P5R
SDI12-24-UD-P5R CAD Models
SDI12-24-UD-P5R Part Data Attributes
|
SDI12-24-UD-P5R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI12-24-UD-P5R
CUI Inc
AC/DC DESKTOP ADAPTER 24V 12W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 30.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Width | 48 mm |