Part Details for SDHD15K by Semtech Corporation
Overview of SDHD15K by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDHD15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W7880
|
Newark | A 1Phhw 600Ma Std 15Kv |Semtech SDHD15K Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$383.1800 | Buy Now |
DISTI #
SDHD15K-ND
|
DigiKey | DIODE ARRAY GP 15000V 600MA Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
SDHD15K
|
Avnet Americas | High Density, High Voltage, Standard Recovery Rectifier Assembly - Bulk (Alt: SDHD15K) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SDHD15K
|
Avnet Americas | High Density, High Voltage, Standard Recovery Rectifier Assembly - Bulk (Alt: SDHD15K) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SDHD15K
SDHD15K CAD Models
SDHD15K Part Data Attributes:
|
SDHD15K
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SDHD15K
Semtech Corporation
Rectifier Diode, 2 Element, 0.4A, 15000V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | R-XUFM-D3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ANODE AND CATHODE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 10 V | |
JESD-30 Code | R-XUFM-D3 | |
Non-rep Pk Forward Current-Max | 16 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15000 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |