Part Details for SDH2812-100-R by Eaton Bussmann
Overview of SDH2812-100-R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDH2812-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Bussmann SDH2812-100-R
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now | |
DISTI #
000000000003493618
|
Sager | Power Inductors - SMD 9.67uH 0.710A 0.467 Ohms Shielded | 0 |
|
Buy Now |