Part Details for SDH26S by L-com Inc
Overview of SDH26S by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for SDH26S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R3636
|
Newark | Hd D Sub Conn, Rcpt, Da, 26Pos, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:-, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com SDH26S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$5.2900 | Buy Now |
DISTI #
5073-SDH26S-ND
|
DigiKey | CONNECTOR HD26FSOLDER Min Qty: 1 Lead time: 2 Weeks Container: Bag |
13 In Stock |
|
$4.9349 / $8.4600 | Buy Now |
DISTI #
73605385
|
RS | Solder Cup D-Sub ConnectorHD26 Female- | L-com SDH26S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 | RFQ |
|
Onlinecomponents.com | CONNECTOR HD26FSOLDER | 0 |
|
$4.5200 / $6.8700 | Buy Now |
DISTI #
77751405
|
Verical | Conn D-Sub F 26 POS 1.1mm SolderCup STCable Mount 26 Terminal 1 Port Bag Min Qty: 17 Package Multiple: 1 | Americas - 90 |
|
$2.6450 / $5.2900 | Buy Now |
DISTI #
SDH26S
|
FDH Electronics | Connector Min Qty: 1 | 1 |
|
$5.0410 / $6.6910 | Buy Now RFQ |
DISTI #
SDH26S
|
L-com US | These hard to find solder style HD26 connectors conform to commercial industry standards and will mate with any opposite gender HD26 contact. Contact plating is gold flash, connector insulator is UL94V-0 rated. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 90 |
|
$2.6500 / $5.2900 | Buy Now |
Part Details for SDH26S
SDH26S CAD Models
SDH26S Part Data Attributes:
|
SDH26S
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
SDH26S
L-com Inc
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.49 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.54 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | FRONT-NICKEL AND REAR-TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |