There are no models available for this part yet.
Overview of SDH20UFSMSTX by Solid State Devices Inc (SSDI)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SDH20UFSMSTX by Solid State Devices Inc (SSDI)
Part Data Attributes for SDH20UFSMSTX by Solid State Devices Inc (SSDI)
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SOLID STATE DEVICES INC
|
Package Description
|
HERMETIC SEALED, SMS, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
METALLURGICALLY BONDED
|
Application
|
ULTRA FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
E-LELF-R2
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ELLIPTICAL
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Reverse Recovery Time-Max
|
0.09 µs
|
Surface Mount
|
YES
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for SDH20UFSMSTX
This table gives cross-reference parts and alternative options found for SDH20UFSMSTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDH20UFSMSTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRM3150HES | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | Sensitron Semiconductors | SDH20UFSMSTX vs SRM3150HES |
RN1ZV3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | SDH20UFSMSTX vs RN1ZV3 |
SRM6250HEUS | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | SDH20UFSMSTX vs SRM6250HEUS |
RN1ZWK | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | SDH20UFSMSTX vs RN1ZWK |
SRM6300RGU | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | SDH20UFSMSTX vs SRM6300RGU |
SDH20FS | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SDH20UFSMSTX vs SDH20FS |
SRM3150HEUS | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | SDH20UFSMSTX vs SRM3150HEUS |
SRM3150RGUS | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | SDH20UFSMSTX vs SRM3150RGUS |
GP15-06R-T/R | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | Frontier Electronics Co Ltd | SDH20UFSMSTX vs GP15-06R-T/R |
SRM6250RGS | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | Sensitron Semiconductors | SDH20UFSMSTX vs SRM6250RGS |