There are no models available for this part yet.
Overview of SDH01-24S15W by PDuke Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SDH01-24S15W by PDuke Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4457-SDH01-24S15W-ND
|
DigiKey | DC DC CONVERTER 15V 1.1W Min Qty: 1 Lead time: 6 Weeks Container: Tube |
10 In Stock |
|
$12.2421 / $17.3400 | Buy Now |