Part Details for SDH-160 by L-com Inc
Results Overview of SDH-160 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDH-160 Information
SDH-160 by L-com Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843002AKI-41LFT | Renesas Electronics Corporation | 700MHz,FemtoClock® VCXO Based SONET/SDH Jitter Attenuator | |
843002AKI-40LF | Renesas Electronics Corporation | 175MHz,FemtoClock® VCXO Based SONET/SDH Jitter Attenuator | |
843002AKI-41LF | Renesas Electronics Corporation | 700MHz,FemtoClock® VCXO Based SONET/SDH Jitter Attenuator |
Price & Stock for SDH-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1034
|
Newark | Dsub Hex Standoff, 4-40 Unc-2B, 4.06Mm, Product Range:-, Screw Length:4.06Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc-2B Rohs Compliant: Yes |L-Com SDH-160 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 141 |
|
$24.1900 | Buy Now |
DISTI #
5073-SDH-160-ND
|
DigiKey | HDWRE STANDOFF .160" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
501 In Stock |
|
$0.3498 / $0.7000 | Buy Now |
DISTI #
71119490
|
RS | 4-40 D-Sub Hardware Hex Standoffs, .160 inch Hex, Pkg/50 | L-com SDH-160 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$20.4000 | Buy Now |
|
Onlinecomponents.com | HDWRE STANDOFF .160"" 50PK RoHS: Compliant | 0 |
|
$16.8100 / $22.0700 | Buy Now |
DISTI #
77746410
|
Verical | Standoff, Hex Min Qty: 5 Package Multiple: 1 | Americas - 116 |
|
$15.3181 / $19.3900 | Buy Now |
DISTI #
SDH-160
|
L-com US | This multi-purpose hardware can be used to convert male hardware to female and for panel mounting D-sub adapters. Hex standoff length of .160 with 4-40 threads. Sold in 50 packs. Min Qty: 1 Package Multiple: 1 | 116 |
|
$15.3200 / $19.3900 | Buy Now |