SDG3/128GB
Kingston Technology Company
Description: Flash Card, 128GX8,

Overview of SDG3/128GB by Kingston Technology Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Computing and Data Storage

Price & Stock for SDG3/128GB by Kingston Technology Company

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks 0
  • 1 $15.0000
$15.0000 Buy Now
NAC 128GB SDXC CANVAS GO PLUS 170R RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ
Neutron USA 128GB SDXC CANVAS GO PLUS 170R C10 UHS-I U3 V30 50
  • 1 $27.9100
$27.9100 Buy Now

CAD Models for SDG3/128GB by Kingston Technology Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDG3/128GB by Kingston Technology Company

SDG3/128GB
Kingston Technology Company
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KINGSTON TECHNOLOGY COMPANY INC
Reach Compliance Code
unknown
JESD-30 Code
R-XUUC-N
Memory Density
1099511627776 bit
Memory IC Type
FLASH CARD
Memory Width
8
Number of Functions
1
Number of Words
137438953472 words
Number of Words Code
128000000000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
128GX8
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
NOR TYPE
Want to compare parts?
  1. SDG3/128GB
    Kingston Technology Company
    Flash Card, 128GX8,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDG3/128GB by Kingston Technology Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDG3/128GB by Kingston Technology Company

Select Manufacturer
Which Manufacturer of SDG3/128GB would you like to use for your alert(s)?
  • Please alert me when SDG3/128GB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDG3/128GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDG3/128GB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDG3/128GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDG3/128GB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDG3/128GB by Kingston Technology Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: