Part Details for SDG250 by L-com Inc
Overview of SDG250 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SDG250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H2402
|
Newark | Dsub Jack Screw, 4-40 Unc-2A, 12.24Mm, Product Range:-, Screw Length:12.24Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Rohs Compliant: Yes |L-Com SDG250 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 18 |
|
$36.5200 | Buy Now |
DISTI #
5073-SDG250-ND
|
DigiKey | HDWRE JACK SCR KIT .25"" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
462 In Stock |
|
$0.5296 / $1.0600 | Buy Now |
DISTI #
70695663
|
RS | D-Sub Jack Screw Kit, .25in Thread, Screw 4-41, D-Subminiature Series | L-com SDG250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Package | 3 |
|
$27.3900 | Buy Now |
|
Onlinecomponents.com | HDWRE JACK SCR KIT .25"" 50/PK RoHS: Compliant | 0 |
|
$24.0400 / $31.8300 | Buy Now |
DISTI #
77731096
|
Verical | 4-40 Hex Jack-Screw Kit For D-Subminiature Min Qty: 4 Package Multiple: 1 | Americas - 1750 |
|
$21.6381 / $27.3900 | Buy Now |
DISTI #
SDG250
|
L-com US | This multi-purpose hardware can be used to panel mount D-sub adapters and connectors. Screwlock body length of .232 with 4-40 female threads, male threads 4-40 x .250 long. Kits include lock washers and hex nuts. Sold in 50 packs. Min Qty: 1 Package Multiple: 1 | 1750 |
|
$21.6400 / $27.3900 | Buy Now |
Part Details for SDG250
SDG250 CAD Models
SDG250 Part Data Attributes
|
SDG250
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
SDG250
L-com Inc
Connector Accessory, Jack Screw, Brass,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | JACK SCREW | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW |