Datasheets
SDFL1005L47NKTF by: Sunlord

General Purpose Inductor, 0.047uH, 10%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS AND REACH COMPLIANT

Part Details for SDFL1005L47NKTF by Sunlord

Overview of SDFL1005L47NKTF by Sunlord

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SDFL1005L47NKTF

Part # Distributor Description Stock Price Buy
DISTI # 3442-SDFL1005L47NKTFTR-ND
DigiKey FIXED IND 47NH 25MA 450MOHM SMD Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0235
$0.0235 Buy Now

Part Details for SDFL1005L47NKTF

SDFL1005L47NKTF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SDFL1005L47NKTF Part Data Attributes

SDFL1005L47NKTF Sunlord
Buy Now Datasheet
Compare Parts:
SDFL1005L47NKTF Sunlord General Purpose Inductor, 0.047uH, 10%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS AND REACH COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description CHIP, 0402, ROHS AND REACH COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0402
Core Material FERRITE
DC Resistance 0.45 Ω
Inductance-Nom (L) 0.047 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Quality Factor-Min (at L-nom) 10
Rated Current-Max 0.025 A
Self Resonance Frequency 220 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 50 MHz
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDFL1005L47NKTF by Sunlord.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDFL1005L47NKTF by Sunlord

Select Manufacturer
Which Manufacturer of SDFL1005L47NKTF would you like to use for your alert(s)?
  • Please alert me when SDFL1005L47NKTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDFL1005L47NKTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDFL1005L47NKTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDFL1005L47NKTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDFL1005L47NKTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDFL1005L47NKTF by Sunlord

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: