Part Details for SDF2000H100 by Sanrex Corporation
Overview of SDF2000H100 by Sanrex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SDF2000H100
SDF2000H100 CAD Models
SDF2000H100 Part Data Attributes
|
SDF2000H100
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
SDF2000H100
Sanrex Corporation
Rectifier Diode, 1 Element, 2000A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
Non-rep Pk Forward Current-Max | 35000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2000 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |