There are no models available for this part yet.
Overview of SDF-V37-113L012 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SDF-V37-113L012 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH4038
|
Newark | D Sub Conn, Plug, Dc, 37Pos, Solder, Ip67, D Sub Connector Type:Standard, Gender:Plug, Product Range:Nanook Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp SDF-V37-113L012 RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0600 / $21.0900 | Buy Now | |
DISTI #
37-SDF-V37-113L012-ND
|
DigiKey | CONN D-SUB PLUG 37P PNL MNT SLDR Min Qty: 27 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.3233 | Buy Now | |
DISTI #
636-SDF-V37-113L012
|
Mouser Electronics | D-Sub Standard Connectors 37 pin vert solder M 30u 4-40 int thrd RoHS: Compliant | 0 |
|
$19.6000 / $24.6200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 16 Weeks | 0 |
|
$20.7200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2800 / $25.5200 | Buy Now |
CAD Models for SDF-V37-113L012 by NorComp
Part Data Attributes for SDF-V37-113L012 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
not_compliant
|