Part Details for SDE9D032GTYBCB00ESA0 by TDK Corporation
Overview of SDE9D032GTYBCB00ESA0 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SDE9D032GTYBCB00ESA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2218
|
Newark | 32Gb, Slc, 070 , In-House Designed Controller (Hw/Fw), Power Back-Up Circuit/Box |Tdk SDE9D032GTYBCB00ESA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SDE9D032GTYBCB00ESA0-ND
|
DigiKey | SSD 32GB 2.5" SLC PATA 5V Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$524.2400 | Buy Now |
DISTI #
SDE9D032GTYBCB00ES
|
Avnet Americas | Solid State Drive 32GB Flash SLC 50 M-byte/s Read 5V 2.5inch - Boxed Product (Development Kits) (Alt: SDE9D032GTYBCB00ES) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$692.4305 | Buy Now |
DISTI #
810-SDE9D032GTYBCB00
|
Mouser Electronics | Solid State Drives - SSD 5V 10% 80mA 32GB PATA SSD RoHS: Compliant | 0 |
|
$515.6600 / $521.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$489.5200 | Buy Now |