Part Details for SDE9D004GTNBWB00ESA0 by TDK Corporation
Overview of SDE9D004GTNBWB00ESA0 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SDE9D004GTNBWB00ESA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2213
|
Newark | Industrial, 2.5Inch Pata Ssd, 4Gb, Slc, -4085 , In-House Designed Controller (Hw/Fw), Power Back-Up Circuit/Box |Tdk SDE9D004GTNBWB00ESA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-181926-ND
|
DigiKey | SSD 4GB 2.5" SLC PATA 5V Min Qty: 1 Lead time: 10 Weeks Container: Box |
7 In Stock |
|
$155.6070 / $184.0400 | Buy Now |
DISTI #
SDE9D004GTNBWB00ES
|
Avnet Americas | Solid State Drive 4GB Flash SLC 50 M-byte/s Read 5V 2.5inch - Boxed Product (Development Kits) (Alt: SDE9D004GTNBWB00ES) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$189.6014 | Buy Now |
DISTI #
810-SDE9D004GTNBWB00
|
Mouser Electronics | Solid State Drives - SSD 5V 10% 80mA 4GB PATA SSD RoHS: Compliant | 0 |
|
$159.2100 / $177.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$134.0400 | Buy Now |
Part Details for SDE9D004GTNBWB00ESA0
SDE9D004GTNBWB00ESA0 CAD Models
SDE9D004GTNBWB00ESA0 Part Data Attributes
|
SDE9D004GTNBWB00ESA0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SDE9D004GTNBWB00ESA0
TDK Corporation
Flash Module, 4GX8, MODULE-44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | MODULE-44 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK |